
Single-channel, surface-mount special purpose amplifier for current shunt monitoring. Features a 26V maximum input and supply voltage, with a 2.7V minimum supply voltage. Offers 1% accuracy, 80kHz bandwidth, and 100dB CMRR. Operates within a -40°C to 125°C temperature range. Packaged in a 6-pin SC-70 tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA213AIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Bandwidth | 80kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 80kHz |
| Height | 1mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 33.98dB |
| Weight | 8.8E-05oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA213AIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
