
AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Texas Instruments INA213AQDCKRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 115uA |
| Voltage Gain | 33.98dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA213AQDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
