
The INA213BQDCKRQ1 is an operational amplifier from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 26V. The amplifier has a maximum input offset voltage of 100mV and a maximum average bias current of 35mA. It also features a unity gain bandwidth of 80kHz and a common-mode reject ratio of 120dB. The device is packaged in a SC-70 6-pin package and is compliant with AEC-Q100 automotive standards.
Sign in to ask questions about the Texas Instruments INA213BQDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA213BQDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 35 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 80 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA213BQDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.