
Automotive-grade operational amplifier designed for high-precision, bi-directional current sensing. Features a wide supply voltage range up to 26V and operates from -40°C to 125°C. Delivers a maximum input offset voltage of 100µV and a nominal slew rate of 0.4V/µs. Offers a high common-mode reject ratio of 120dB and a unity gain bandwidth of 80kHz. Packaged in a 6-terminal SC-70 (R-PDSO-G6) with dimensions of 1.25mm width and 2mm length.
Texas Instruments INA213CQDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 35 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 80 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA213CQDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.