
Dual, Low Power, G = 10, 100 Instrumentation Amplifier 16-PDIP
Sign in to ask questions about the Texas Instruments INA2141P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2141P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 750uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments INA2141P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
