
Dual instrumentation amplifier offering 1MHz bandwidth and 110dB CMRR. Features low input bias current of 10nA and input offset voltage of 250uV, with high input resistance of 10GR. Operates with dual supply voltages from ±2.25V to ±15V, or a single supply from 4.5V to 36V. Provides 15mA output current per channel and a slew rate of 4V/µs. Packaged in a 16-SOIC, lead-free, RoHS compliant component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2141UA/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 1.6mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2141UA/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
