
Dual high-speed precision difference amplifier with a 5V/µs slew rate and 150kHz -3dB bandwidth. Features 250µV offset voltage, 86dB CMRR, and 55kΩ input resistance. Operates with dual supply voltages from ±2.25V to ±15V, or a single supply from 4.5V to 36V. Delivers 32mA output current per channel and is available in a 14-SOIC package. This RoHS compliant component is suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments INA2143U technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 55kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -1.65V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| Radiation Hardening | No |
| Resistance | 55kR |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.4mA |
| Thickness | 1.58mm |
| Voltage Gain | 20dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2143U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
