
Dual high-speed precision difference amplifier featuring a 5V/µs slew rate and 150kHz bandwidth. Offers selectable gain of 10 or 0.1 with a low 250µV offset voltage. Operates from dual supplies ranging from ±2.25V to ±15V, or a single supply of 4.5V to 36V. Provides 86dB common-mode rejection and 32mA output current per channel. Packaged in a 14-SOIC, this lead-free, RoHS-compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments INA2143UE4 technical specifications.
| -3db Bandwidth | 150kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 55kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -1.65V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 950uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 20dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2143UE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.