
High-precision, bi-directional current sense amplifier featuring a 26V maximum input and supply voltage. This single-channel operational amplifier offers 1% accuracy, a 14kHz bandwidth, and a 40dB voltage gain. With a low input offset voltage of 60µV and excellent 105dB CMRR, it operates from 2.7V to 26V over a -40°C to 125°C temperature range. Surface mountable in a compact SC package, this RoHS compliant component is ideal for demanding current monitoring applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA214AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 30kHz |
| Height | 0.9mm |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 115uA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 65uA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 40dB |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA214AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
