
High-precision current sense amplifier with 0.01% accuracy, featuring a 1kHz bandwidth and 100µV input offset voltage. This single-channel, surface-mount operational amplifier operates from 1.8V to 5.5V, offering a 90dB common mode rejection ratio and 90dB power supply rejection ratio. Designed for demanding applications, it boasts a low 30µA operating supply current and a wide operating temperature range of -40°C to 125°C.
Texas Instruments INA216A1YFFT technical specifications.
| Accuracy | 0.01% |
| Bandwidth | 1kHz |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.03V/µs |
| Supply Current | 25uA |
| Voltage Gain | 27.96dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA216A1YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
