Current shunt monitor provides a fixed 100 V/V voltage-output gain for high-side, unidirectional current sensing. The device operates from a 1.8 V to 5.5 V supply and supports the same 1.8 V to 5.5 V common-mode input range. The INA216A3 variant has 75 µV maximum input offset, 0.2% maximum gain error, and 5 kHz bandwidth. The RSW package is a 10-pin UQFN specified for operation from -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA216A3RSW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Analog output current sense amplifier |
| Voltage gain | 100V/V |
| Common-mode voltage min | 1.8V |
| Common-mode voltage max | 5.5V |
| Supply voltage min | 1.8V |
| Supply voltage max | 5.5V |
| Input offset max | ±75µV |
| Input offset drift typ | 0.03µV/°C |
| Common-mode rejection min | 90dB |
| Power-supply rejection min | 90dB |
| Gain error max | ±0.2% |
| Bandwidth | 5kHz |
| Quiescent current typ | 13µA |
| Quiescent current max | 25µA |
| Slew rate | 0.03V/µs |
| Number of channels | 1 |
| Operating temperature range | -40 to 125°C |
| Package | 10-pin UQFN (RSW) |
| Junction-to-ambient thermal resistance | 114.9°C/W |
| Part marking | SPJ |
Download the complete datasheet for Texas Instruments INA216A3RSW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments INA216A3RSW
Schematic for the Infineon CY8CKIT-062-WiFi-BT Pioneer Kit, featuring the PSoC 6 MCU, Wi-Fi/BT connectivity, USB Type-C power delivery, and KitProg3 onboard programmer/debugger.
Hardware schematic for the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Board, featuring the PSoC 63 MCU, Bluetooth LE connectivity, and integrated KitProg2 programmer/debugger.