
Single-channel, zero-drift current shunt monitor IC with 0.03% accuracy. Features a 5.5V maximum input voltage and a 1.8V to 5.5V operating supply range. Offers 90dB common mode rejection ratio and 90dB power supply rejection ratio. Operates with a low 25uA supply current and a 20uV input offset voltage. Packaged in a 4-pin DSBGA for surface mounting, with dimensions of 0.79mm x 0.79mm x 0.325mm.
Sign in to ask questions about the Texas Instruments INA216A4YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA216A4YFFT technical specifications.
| Accuracy | 0.03% |
| Bandwidth | 2.5kHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 90dB |
| Height | 0.325mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Length | 0.79mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Slew Rate | 0.03V/µs |
| Supply Current | 25uA |
| Voltage Gain | 46.02dB |
| Width | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA216A4YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
