
High-performance instrumentation amplifier featuring 3.4MHz bandwidth and 100dB common-mode rejection ratio. Offers low input offset voltage of 50µV and 10mA operating supply current. Supports dual supply voltages from ±4.5V to ±15V, with a maximum single supply of 36V. Packaged in a 16-SOIC for operation across a -40°C to 125°C temperature range. Provides 60mA output current per channel and a slew rate of 15V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA217AIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 3.4MHz |
| Bandwidth | 3.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA217AIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
