
Single-channel instrumentation amplifier offering a 3.4MHz bandwidth and 100dB common-mode rejection ratio. Features a wide operating supply voltage range from ±4.5V to ±18V (dual) or 9V to 36V (single), with a low input bias current of 12µA and input offset voltage of 250µV. This amplifier boasts a 60MΩ input resistance, 15V/µs slew rate, and 80dB voltage gain, housed in a 16-pin SOIC package for surface-mount termination. Operating across -40°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments INA217AIDWT technical specifications.
| -3db Bandwidth | 3.4MHz |
| Bandwidth | 3.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 12mA |
| Termination | SMD/SMT |
| Voltage Gain | 80dB |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA217AIDWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
