
High-performance instrumentation amplifier featuring 3.4MHz bandwidth and 100dB common mode rejection ratio. Offers low input offset voltage of 50µV and 100dB voltage gain. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Delivers 60mA output current per channel with a 15V/µs slew rate. Encased in an 8-PDIP package, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments INA217AIPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA217AIPG4 technical specifications.
| -3db Bandwidth | 3.4MHz |
| Bandwidth | 3.4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 60MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Voltage Gain | 80dB |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA217AIPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
