The INA2180A2QDGKRQ1 is a dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 6V and a nominal supply voltage of 5V. It features an average bias current of 80uA and a slew rate of 2V/us. The amplifier type is operational amplifier with a common-mode reject ratio of 100 and a unity gain bandwidth of 210kHz.
Sign in to ask questions about the Texas Instruments INA2180A2QDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2180A2QDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 80 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 210000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA2180A2QDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.