
26-V, Bidirectional, Zero-Drift, High-Side, I<sup>2</sup>C Out Current/Power Monitor 8-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments INA219AIDCNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA219AIDCNRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219AIDCNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
