
12-bit current shunt monitor IC with I²C interface, operating from 3V to 5.5V. Features 1% accuracy, 11kHz bandwidth, and 100dB CMRR. Designed for power management applications, this zero-drift component offers a 100µV input offset voltage and operates within a -40°C to 125°C temperature range. Packaged in an 8-pin SOT-23, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA219AIDCNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Bandwidth | 11kHz |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Features | I²C |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Bits | 12 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 700uA |
| Thickness | 1.1mm |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219AIDCNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
