
The INA219AIDCNTG4 is a zero-drift I2C current sense amplifier from Texas Instruments, featuring an accuracy of 1%. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 5.5V. The device has a quiescent current of 700uA and an output current of 10mA. It is available in a SOT-23-8 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA219AIDCNTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219AIDCNTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
