
Bidirectional current and power monitor IC featuring zero-drift technology for high accuracy. Achieves 1% accuracy with a low input offset voltage of 10µV and 100dB common mode rejection ratio. Operates from a 3V to 5.5V supply, consuming 1mA operating supply current. Packaged in a lead-free SOIC with dimensions of 4.9mm x 3.91mm x 1.75mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments INA219AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA219AIDR technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
