
High-precision, zero-drift supervisory circuit for monitoring voltage and current. Features 0.5% accuracy and a wide operating voltage range of 3V to 5.5V. Designed for efficient power management with a quiescent current of 700µA. Packaged in an 8-pin SOT-23 for compact integration. Operates reliably across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments INA219BIDCNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA219BIDCNR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219BIDCNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
