
High-precision current and voltage monitoring IC with 0.5% accuracy. Features a 3V to 5.5V operating supply voltage range and a maximum input voltage of 26V. This single-amplifier device offers a 100dB Common Mode Rejection Ratio and a low input offset voltage of 40uV. Packaged in an 8-pin SOT-23-8, it operates from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA219BIDCNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Height | 1.3mm |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 500uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219BIDCNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
