
Zero-drift, bidirectional current and power monitor IC featuring a 0.5% accuracy and 11kHz bandwidth. This supervisory circuit offers a 40µV input offset voltage and 100dB common mode rejection ratio. Operating from a 3V to 5.5V supply, it provides a 10mA output current with a 700µA quiescent current. Packaged in SOIC, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments INA219BIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA219BIDR technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 11kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA219BIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
