
The INA220AIDGSR is a power management IC with 1% accuracy, packaged in a TSSOP10 package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 5.5V. The device has a maximum supply current of 700uA and an output current of 10mA. It is lead free and RoHS compliant, available in a tape and reel packaging with 2500 units per package.
Texas Instruments INA220AIDGSR technical specifications.
| Accuracy | 1% |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA220AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
