
Supervisory circuit for monitoring 3V to 5.5V power supplies. Features I²C interface for communication, with 1% accuracy and 100µV input offset voltage. Operates with a maximum input voltage of 26V and a supply voltage range of 3V to 5.5V. This surface mount component has a 10-pin VSSOP package, offering 100dB common mode rejection ratio and an 11kHz bandwidth. RoHS compliant and lead-free.
Texas Instruments INA220AIDGST technical specifications.
| Accuracy | 1% |
| Bandwidth | 11kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Features | I²C |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 700uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Weight | 0.000836oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA220AIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
