
Supervisory circuit for precise power management, featuring 0.5% accuracy and a 11kHz bandwidth. Operates from 3V to 5.5V with a maximum supply current of 1mA. This single-amplifier IC offers I²C communication and a low input offset voltage of 50µV. Housed in a compact 10-pin VSSOP package, it supports surface mounting and operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments INA220BIDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA220BIDGST technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 11kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Features | I²C |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 700uA |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Weight | 0.000836oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA220BIDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
