
Monitor 3V to 5.5V Automotive 10-Pin VSSOP T/R
Sign in to ask questions about the Texas Instruments INA220BQDGSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA220BQDGSRQ1 technical specifications.
| Accuracy | 0.5% |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 11kHz |
| Height | 1.07mm |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA220BQDGSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
