
Automotive-grade, bi-directional current sense amplifier featuring a 36V maximum supply voltage and a wide operating temperature range of -40°C to 125°C. This single-channel IC offers four pin-selectable gain settings for flexible current monitoring. Packaged in an 8-terminal, 3mm x 3mm VSSOP (S-PDSO-G8), it operates from a 2.7V to 36V supply.
Texas Instruments INA225AQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA225AQDGKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.