
High-precision supervisory circuit for monitoring voltage and current. Features I²C interface, 0.02% accuracy, and 10µV input offset voltage. Operates from 2.7V to 5.5V with a 7kHz bandwidth and 140dB CMRR. Packaged in a 10-pin VSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments INA226AIDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA226AIDGST technical specifications.
| Accuracy | 0.02% |
| Bandwidth | 7kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 140dB |
| Features | I²C |
| Height | 0.95mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 420uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 330uA |
| Thickness | 1.02mm |
| Weight | 0.000836oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA226AIDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
