
Dual channel instrumentation amplifier featuring 500kHz bandwidth and 0.4V/µs slew rate. Offers 1mV input offset voltage and 10pA input bias current, with 10000GR input resistance. Operates from 2.5V to 5.5V supply with 40µA quiescent current. Provides 90dB common mode rejection ratio and 86.02dB PSRR. Housed in a 14-TSSOP package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments INA2321EA/250G4 technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.15mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 120uA |
| Voltage Gain | 60dB |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2321EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.