
Dual channel instrumentation amplifier featuring 500kHz bandwidth and 0.4V/µs slew rate. Offers 10pA input bias current and 1mV input offset voltage, with 10000GR input resistance. Operates from 2.5V to 5.5V supply with a low 40µA quiescent current. Provides 90dB common mode rejection ratio and 86.02dB PSRR. Packaged in a 14-TSSOP for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2321EA/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 120uA |
| Voltage Gain | 60dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2321EA/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
