Dual-channel, 2-circuit instrumentation amplifier with a 500kHz bandwidth and 94dB gain. Features 10000GR input resistance, 10pA input bias current, and 1mV input offset voltage. Operates from 2.7V to 5.5V with a typical supply current of 120uA. Offers 80dB common mode rejection ratio and 86.02dB power supply rejection ratio. Packaged in a 14-pin TSSOP on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA2321EA/2K5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA2321 |
| Slew Rate | 0.4V/µs |
| Supply Current | 120uA |
| Voltage Gain | 60dB |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2321EA/2K5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.