
Dual-channel, micropower, single-supply CMOS instrumentation amplifier with a 500kHz -3dB bandwidth. Features 10000GR input resistance, 10pA input bias current, and 10mV input offset voltage. Offers 60dB common mode rejection ratio and 86.02dB power supply rejection ratio. Operates from 2.7V to 5.5V supply with 40uA quiescent current. Packaged in a 14-TSSOP for tape and reel distribution.
Texas Instruments INA2322EA/250 technical specifications.
| -3db Bandwidth | 500kHz |
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 120uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2322EA/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
