
Micropower, single-supply CMOS instrumentation amplifier featuring a 500kHz -3dB bandwidth and 0.4V/µs slew rate. Offers 60dB common mode rejection ratio and 60dB voltage gain with a low 10pA input bias current. Operates from a 2.7V to 5.5V supply with a typical 40µA quiescent current. This 2-channel device is housed in a 14-TSSOP package, suitable for operation between -55°C and 125°C.
Texas Instruments INA2322EA/250G4 technical specifications.
| -3db Bandwidth | 500kHz |
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2322EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
