Dual instrumentation amplifier featuring a 500kHz bandwidth and 0.4V/µs slew rate. Offers 2 channels with a 2mV input offset voltage and 60dB common mode rejection ratio. Operates from a 2.7V to 5.5V supply voltage with a low 40µA operating supply current. Packaged in a 14-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -65°C and 150°C.
Texas Instruments INA2322EA/2K5 technical specifications.
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2322EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
