
Dual-channel instrumentation amplifier with rail-to-rail output, operating from a 2.7V to 5.5V supply. Features a 2MHz -3dB bandwidth and 5V/µs slew rate, with a voltage gain of 60dB. Offers 1mV input offset voltage and 10pA input bias current, supported by 10000GR input resistance. High 80dB common mode rejection ratio and 86.02dB PSRR ensure signal integrity. Packaged in a 14-pin TSSOP for tape and reel distribution.
Texas Instruments INA2331AIPWT technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 980uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2331AIPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
