
Dual instrumentation amplifier featuring a 2MHz bandwidth and 2 channels. Offers a 9000µV maximum offset and 60dB common mode rejection ratio. Operates with a supply voltage range of 2.7V to 5.5V, drawing 415µA quiescent current. Includes 48mA output current per channel and a 5V/µs slew rate. Packaged in a 14-pin TSSOP for surface mount applications.
Sign in to ask questions about the Texas Instruments INA2332AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA2332AIPWRG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 10000GR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA2332 |
| Slew Rate | 5V/µs |
| Supply Current | 980uA |
| Termination | SMD/SMT |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2332AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
