
Low-power, single-supply CMOS instrumentation amplifier with a 2MHz bandwidth, ideal for precision measurements. Features a 60dB common-mode rejection ratio and a low 10pA input bias current. Operates from a 2.7V to 5.5V supply, consuming 415µA quiescent current. Offers a 5V/µs slew rate and 48mA output current per channel. Packaged in a 14-TSSOP, this RoHS compliant component is suitable for applications operating between -55°C and 125°C.
Texas Instruments INA2332AIPWTG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 6 |
| Operating Supply Current | 415uA |
| Output Current per Channel | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 980uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2332AIPWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
