
Ultra-precise current, voltage, power, and energy monitor with I2C and PMBus output. Features a 16-bit resolution and a 36V maximum operating voltage. This single-channel device is housed in a 10-terminal, 3mm x 3mm S-PDSO-G10 package. Operates across an automotive temperature range of -40°C to 125°C with a supply voltage range of 2.7V to 5.5V.
Texas Instruments INA233AIDGSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA233AIDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.