
Automotive-grade single current sense amplifier, a special purpose amplifier IC, operates from a 2.7V to 5.5V supply range with a nominal 3.3V. This 10-terminal VSSOP package component features three channels and a dual terminal position, designed for efficient current monitoring. Its operating temperature spans from -40°C to 125°C, housed within a compact 3mm x 3mm JEDEC S-PDSO-G10 package.
Texas Instruments INA233AIDGST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA233AIDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.