
Bidirectional current sense amplifier, operating from 2.7V to 5.5V, features a wide common-mode voltage range of -4V to 80V. This ultra-precise analog IC offers enhanced Pulse Width Modulation (PWM) rejection for accurate current monitoring. Designed for automotive applications, it operates reliably across an extended temperature range of -40°C to 125°C. The component is housed in an 8-terminal, 3mm x 4.4mm TSSOP package.
Texas Instruments INA240A2PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA240A2PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.