
Bidirectional current sense amplifier for automotive applications, featuring a wide operating voltage range of 2.7V to 5.5V. This ultra-precise amplifier offers enhanced Pulse Width Modulation (PWM) rejection and operates across an extended temperature range from -40°C to 125°C. Designed with a single channel and 8 terminals in an 8-TSSOP package, it supports a voltage range of -4V to 80V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA240A4PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA240A4PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA240A4PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.