
Precision current sense amplifier featuring bi-directional operation and an integrated shunt resistor. This operational amplifier offers a wide operating temperature range of -40°C to 125°C, suitable for automotive applications. Housed in a 16-terminal TSSOP package, it provides accurate current monitoring up to 36V.
Sign in to ask questions about the Texas Instruments INA250A4PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA250A4PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA250A4PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.