
High-precision, 1% accuracy current sense amplifier with a wide common-mode voltage range of -16V to 80V. Features include a 130kHz bandwidth, 80dB CMRR, and 2.5mV input offset voltage. This surface-mount, 8-SOIC package integrates three amplifier elements for single-channel operation, requiring a 2.7V to 18V supply. Operating at 950µA, it offers 106.02dB PSRR and 26.02dB voltage gain, suitable for -40°C to 125°C operation.
Texas Instruments INA271AID technical specifications.
| Accuracy | 1% |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 950uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26.02dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA271AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
