
High-precision, single-channel current sense amplifier designed for split-stage operation, supporting input voltage ranges from -16V to 80V. Features include 1% accuracy, 130kHz bandwidth, and a 1V/µs slew rate. This surface-mount operational amplifier offers a wide operating supply voltage range of 2.7V to 18V and boasts a high Common Mode Rejection Ratio (CMRR) of 80dB and Power Supply Rejection Ratio (PSRR) of 106.02dB. Packaged in an 8-SOIC for tape and reel distribution, it operates reliably between -40°C and 125°C.
Texas Instruments INA271AIDR technical specifications.
| Accuracy | 1% |
| Bandwidth | 130kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 700uA |
| Termination | SMD/SMT |
| Voltage Gain | 26.02dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA271AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
