
Single-channel, zero-drift current shunt monitor IC featuring 0.4% accuracy and a 10kHz bandwidth. This surface-mount device operates from a 2.7V to 18V supply, with a maximum supply current of 900uA. It boasts a low input offset voltage of 70uV and high common-mode rejection ratio of 120dB. Packaged in an 8-pin SOIC, this RoHS-compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA282AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.4% |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Height | 1.5mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 70uV |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| Resistance | 6kR |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Thickness | 1.58mm |
| Voltage Gain | 33.98dB |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA282AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
