
The INA286AIDGKR is an 8-channel operational amplifier from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 18V. It features a common-mode reject ratio of 140 decibels and a unity gain bandwidth of 10 megahertz. The amplifier type is operational and it is designed for automotive applications.
Sign in to ask questions about the Texas Instruments INA286AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments INA286AIDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 70 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA286AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.