
High-precision 36V current sense comparator, featuring a 100µs response time and 120dB Common Mode Rejection Ratio. This single-channel integrated circuit operates from a 2.7V to 5.5V supply voltage and is designed for surface mounting within a compact 2.1mm x 2.1mm x 0.75mm SON package. It maintains functionality across a wide temperature range of -40°C to 125°C, with lead-free and RoHS compliance.
Texas Instruments INA300AIDSQT technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | 120dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 100us |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA300AIDSQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.