
High-precision current sense amplifier with integrated comparator. Features a 36V maximum supply voltage and 550kHz bandwidth. Offers a 4V/µs slew rate and 120dB common-mode rejection ratio. Operates across an automotive temperature range of -40°C to 125°C. Housed in an 8-terminal VSSOP package with dimensions of 3mm x 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA301A3IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 35 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 450 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA301A3IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.