
Single-channel instrumentation amplifier featuring a 500kHz bandwidth and 0.4V/µs slew rate. This integrated circuit offers a high common-mode rejection ratio of 90dB and a gain bandwidth product of 500kHz. It operates from a 2.5V to 5.5V supply voltage, with a low input bias current of 10pA and an input offset voltage of 500µV. The amplifier is housed in a VSSOP package and supplied on tape and reel.
Texas Instruments INA321E/250 technical specifications.
| Bandwidth | 500kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INA321 |
| Slew Rate | 0.4V/µs |
| Supply Current | 60uA |
| Thickness | 970um |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA321E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
